Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00535
Order Code1517757
Product RangeDuratool - SDS Drill Bits
Also Known AsGTIN UPC EAN: 5051259005532
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00535
Order Code1517757
Product RangeDuratool - SDS Drill Bits
Also Known AsGTIN UPC EAN: 5051259005532
Technical Datasheet
Drill Bit Size Metric5.5mm
Drill Bit Size Imperial-
Effective Length55mm
Overall Length110mm
Product RangeDuratool - SDS Drill Bits
Product Overview
- Hard alloy tipped
- Chrome vanadium steel
- For drilling concrete, wallboard, stone, brick and slate
Technical Specifications
Drill Bit Size Metric
5.5mm
Effective Length
55mm
Product Range
Duratool - SDS Drill Bits
Drill Bit Size Imperial
-
Overall Length
110mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03