Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Hard alloy tipped
- Chrome vanadium steel
- For drilling concrete, wallboard, stone, brick and slate
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
55mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
110mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055