Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00573
Order Code1517789
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00573
Order Code1517789
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric5.5mm
AF Size - Imperial-
Hex Key TypeBall End
Long Arm Length-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for D00573
1 Product Found
Technical Specifications
AF Size - Metric
5.5mm
Hex Key Type
Ball End
Product Range
TUK SGACK902S Keystone Coupler
AF Size - Imperial
-
Long Arm Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004