Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00578
Order Code1517795
Also Known AsGTIN UPC EAN: 5051259005969
Technical Datasheet
No Longer Stocked
Product Overview
- High quality, chrome-vanadium steel metric hex key
- Chamfered ball point end allows users to work up to angles of 25 degrees
Technical Specifications
AF Size - Metric
2mm
Hex Key Type
Ball End
Product Range
-
AF Size - Imperial
-
Long Arm Length
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0425