Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00640
Order Code1496338
Also Known AsGTIN UPC EAN: 5051259006850
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00640
Order Code1496338
Also Known AsGTIN UPC EAN: 5051259006850
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric5mm
For Use WithWire
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for D00640
1 Product Found
Product Overview
- Chrome vanadium steel
- 2 colour handle with slip guard
- Strips wire up to 5mm in Ø
- Individually tested to 10,000V
- Meets VDE 0682-0201, IEC 60900
- Made In Germany
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Stripping Capacity AWG
-
For Use With
Wire
SVHC
No SVHC (17-Dec-2014)
Stripping Capacity Metric
5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83119000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185519