Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01018
Order Code1696533
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01018
Order Code1696533
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plier StyleRound Nose
Overall Length133mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Alternatives for D01018
1 Product Found
Product Overview
The D01018 is a round Nose Pliers with smooth jaw. The electronic professional pliers has dual leaf spring in blue steel. It is made of high quality ball bearing steel.
- 2-component ESD ergonomic handles, soft comfortable gripping surface, hard plastic core
- Matched bearing rings to minimize metal-metal contact and friction
- Lap joint with screw to achieve a high level of strength and precision
- Static dissipative (10⁶ to 10⁸R/sq.), oil, grease and wear-resistant
- 63 to 65 HRC Rockwell hardness
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Round Nose
Product Range
TUK SGACK902S Keystone Coupler
Overall Length
133mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098