Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoEXP4
Order Code1367011
Product RangeDuratool - Nylon Wall Plugs
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoEXP4
Order Code1367011
Product RangeDuratool - Nylon Wall Plugs
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric-
Head Type-
Thread Length-
External Length38mm
Fastener MaterialNylon (Polyamide)
Fastener Plating-
Product RangeDuratool - Nylon Wall Plugs
SVHCNo SVHC (07-Jul-2017)
Product Overview
- All purpose lightweight fitting
- Anti-rotation ribs at the head of the plug for extra holding power
- Four way split
- Ideal for use with standard and parallel threaded woodscrews
- Supplied in boxes of 100 (10 x 10 clusters)
- Screw Size: 4mm - 5mm
- Drill Size: 7mm
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
38mm
Fastener Plating
-
SVHC
No SVHC (07-Jul-2017)
Thread Size - Metric
-
Thread Length
-
Fastener Material
Nylon (Polyamide)
Product Range
Duratool - Nylon Wall Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101