Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.319,997.450 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.319,997.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
102-WT-7810-C-60 is a series 102 flanged chamber type level control. This is an external cage type level switch which is self-contained in a side mount body. The 102 series will operate to a minimum specific gravity of 0.60. Typical applications include pressure or vacuum vessels, chemical processing plants, steam and electric generating stations, hydraulic accumulators, vapor-liquid separators, scrubbers, oil refineries and storage tanks.
- SPDT snap switch type
- Unique design allows the simple removal of four bolts from the inspection plate to examine the float
- Electrical enclosures provide general purpose, weatherproof, explosion/vapor proof capability
- Electrical circuits using hermetically sealed snap action
- 1" female NPT process connections
- Screw terminal electrical connections
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001