Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Pressure Sensors, Transducers
                                                                                                      5. Pressure Transmitters
                                                                                                      Print Page

                                                                                                      3100D-2-FM-1-1-LCD

                                                                                                      Pressure Transmitter, LCD Display, Differential, NPT Female, 0.6 Inch-H2O, 30 Inch-H2O, 1/4"

                                                                                                      DWYER 3100D-2-FM-1-1-LCD
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part No3100D-2-FM-1-1-LCD
                                                                                                      Order Code4289607
                                                                                                      Product Range3100D Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 8 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.205,268.620
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.205,268.62
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part No3100D-2-FM-1-1-LCD
                                                                                                      Order Code4289607
                                                                                                      Product Range3100D Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Pressure TypeDifferential
                                                                                                      Sensor Output TypeCurrent
                                                                                                      Pressure Port TypeNPT Female
                                                                                                      Pressure Measurement TypeDifferential
                                                                                                      Operating Pressure Min0.6Inch-H2O
                                                                                                      Voltage Rating45VDC
                                                                                                      Operating Pressure Max30Inch-H2O
                                                                                                      Pressure Port Size1/4"
                                                                                                      Transducer Connection / Termination1/2" NPT
                                                                                                      Supply Voltage Min11.9VDC
                                                                                                      Supply Voltage Max45VDC
                                                                                                      Media TypeGas, Liquid, Steam, Vapor
                                                                                                      Output Interface-
                                                                                                      Sensor Output TypeAnalogue
                                                                                                      Housing Material316L Stainless Steel
                                                                                                      Operating Temperature Min-40°C
                                                                                                      Operating Temperature Max85°C
                                                                                                      Product Range3100D Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      3100D-2-FM-1-1-LCD is a Mercoid® series 3100D explosion-proof smart pressure transmitter. This is a microprocessor-based high performance transmitter, which has flexible pressure calibration, push-button configuration, and programmable using HART® communication. The series 3100D is capable of being configured for differential pressure or level applications with the zero and span buttons. A field calibrator is not required for configuration. The transmitter software compensates for thermal effects, improving performance. EEPROM stores configuration settings and stores sensor correction coefficients in the event of shutdowns or power loss. The series 3100D is FM approved for use in hazardous (classified) locations. The 100:1 rangeability allows the smart transmitter to be configured to fit any application. Typical applications include flow measurement, level monitoring, filter or pump differential pressure and critical process monitoring.

                                                                                                      • Configurable using zero/span buttons means no calibrator required reducing time to install, running
                                                                                                      • Pressure range from 0 to 30" water column
                                                                                                      • Automatic sensor temperature compensation improves performance of device
                                                                                                      • Fail-mode process function stores configuration settings in the event of shutdown or power-loss
                                                                                                      • HART® communication programmable device provides a reliable, long-term solution
                                                                                                      • 316L SS, fluoroelastomer wetted material and 5 digit LCD display option
                                                                                                      • 11.9-45VDC power requirement
                                                                                                      • 1/4˝ female NPT process connection and 1/2˝ female NPT electric connection
                                                                                                      • NEMA 4X (IP66) and explosion-proof for Class I, Div I, Groups A, B, C and D
                                                                                                      • FM compliance

                                                                                                      Technical Specifications

                                                                                                      Pressure Type

                                                                                                      Differential

                                                                                                      Pressure Port Type

                                                                                                      NPT Female

                                                                                                      Operating Pressure Min

                                                                                                      0.6Inch-H2O

                                                                                                      Operating Pressure Max

                                                                                                      30Inch-H2O

                                                                                                      Transducer Connection / Termination

                                                                                                      1/2" NPT

                                                                                                      Supply Voltage Max

                                                                                                      45VDC

                                                                                                      Output Interface

                                                                                                      -

                                                                                                      Housing Material

                                                                                                      316L Stainless Steel

                                                                                                      Operating Temperature Max

                                                                                                      85°C

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Sensor Output Type

                                                                                                      Current

                                                                                                      Pressure Measurement Type

                                                                                                      Differential

                                                                                                      Voltage Rating

                                                                                                      45VDC

                                                                                                      Pressure Port Size

                                                                                                      1/4"

                                                                                                      Supply Voltage Min

                                                                                                      11.9VDC

                                                                                                      Media Type

                                                                                                      Gas, Liquid, Steam, Vapor

                                                                                                      Sensor Output Type

                                                                                                      Analogue

                                                                                                      Operating Temperature Min

                                                                                                      -40°C

                                                                                                      Product Range

                                                                                                      3100D Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      South Korea
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90262040
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):4.377166
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.