Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Pressure Transmitters
                      Print Page

                      608-15B

                      Pressure Transmitter, Intrinsically Safe, 5 Inch-H2O

                      DWYER 608-15B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDWYER
                      Manufacturer Part No608-15B
                      Order Code4289679
                      Product Range608 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.203,912.020
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.203,912.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDWYER
                      Manufacturer Part No608-15B
                      Order Code4289679
                      Product Range608 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeCurrent
                      Pressure Measurement TypeDifferential
                      Voltage Rating36VDC
                      Operating Pressure Max5Inch-H2O
                      Product Range608 Series
                      SVHCTo Be Advised

                      Product Overview

                      608-15B is a series 608 intrinsically safe differential pressure transmitter which converts positive, negative (vacuum) or differential pressures of clean, dry air or other nonconductive, non-corrosive gases into a standard 2-wire, 4-20mA output signal. Use of an ultra-thin silicon diaphragm enables precision measurement of differential pressures while withstanding high static working pressures up to 100psig (6.89bar). It is FM approved intrinsically safe for use in specified hazardous locations when used with an approved intrinsic safetybarrier. High accuracy at low-pressure ranges provides an exceptional measurement for ensuring tight control and minimizing costly out-of-specification conditions. Intrinsically safe for use in specified hazardous locations meets specifications where pressure transmission and safety cannot be compromised. Typical applications include lab fume hood control, clean room applications, flow measurements and control, filter monitoring and process control.

                      • Differential pressure transmitter range from 0 to ±5.0" W.C
                      • NEMA 4X (IP65), stainless steel housing ideal for use in industrial and process plant environments
                      • Temperature limits range from -20 to 185°F (-28 to 85°C)
                      • 12-36VDC (2-wire) power requirements
                      • 250ms response time
                      • Two 1/2" female NPT conduit screw terminal electrical connections
                      • Two 1/4˝ female NPT process connections

                      Technical Specifications

                      Sensor Output Type

                      Current

                      Voltage Rating

                      36VDC

                      Product Range

                      608 Series

                      Pressure Measurement Type

                      Differential

                      Operating Pressure Max

                      5Inch-H2O

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.