Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part No626-10-GH-P1-E1-S1
Order Code4263957
Product Range626 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.24,703.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.24,703.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part No626-10-GH-P1-E1-S1
Order Code4263957
Product Range626 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeCurrent
Pressure Port TypeNPT Male
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Voltage Rating30VDC
Operating Pressure Max100psi
Port Style1/4" MNPT
Pressure Port Size1/4"
Supply Current38mA
Transducer Connection / TerminationCable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-18°C
Operating Temperature Max93°C
Product Range626 Series
SVHCTo Be Advised
Product Overview
626-10-GH-P1-E1-S1 is a series 626 industrial pressure transmitters possess a highly precise 0.25% full-scale accuracy piezo-resistive sensor contained in a compact, rugged. The corrosion-resistant 316L stainless steel wetted parts allow the series 626 transmitter to measure the pressure in a multitude of processes from hydraulic oils to chemicals. Typical applications include compressors, pumping systems, irrigation equipment, hydraulic and industrial process monitoring.
- Robust 316L SS oil filled sensor provides shock and vibration resistance
- Pressure range from 0 to 100psi
- General purpose housing
- 1/4" male NPT process connection
- Cable gland with 3' of prewired cable connection
- 4-20mA signal output
- Temperature limit range from 0 to 200°F (-18 to 93°C)
- Response time of 300ms and mount in any position
- NEMA 4X rated enclosure provides protection in harsh environments
- Meet pressure measurement specifications from low to very high
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Pressure Port Size
1/4"
Transducer Connection / Termination
Cable
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
93°C
SVHC
To Be Advised
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Port Style
1/4" MNPT
Supply Current
38mA
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-18°C
Product Range
626 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398