Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Pressure Sensors, Transducers
                                                                                                      5. Pressure Transmitters
                                                                                                      Print Page

                                                                                                      628-10-GH-P1-E1-S1

                                                                                                      Pressure Transmitter, 1% FS Accuracy, Gauge, NPT Male, 0 psi, 100 psi, 1/4", Cable

                                                                                                      DWYER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DWYER 628-10-GH-P1-E1-S1
                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part No628-10-GH-P1-E1-S1
                                                                                                      Order Code4263954
                                                                                                      Product Range628 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 6 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.16,699.480
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.16,699.48
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DWYER
                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part No628-10-GH-P1-E1-S1
                                                                                                      Order Code4263954
                                                                                                      Product Range628 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Pressure TypeGauge
                                                                                                      Sensor Output TypeCurrent
                                                                                                      Pressure Port TypeNPT Male
                                                                                                      Pressure Measurement TypeGauge
                                                                                                      Operating Pressure Min0psi
                                                                                                      Voltage Rating30VDC
                                                                                                      Operating Pressure Max100psi
                                                                                                      Pressure Port Size1/4"
                                                                                                      Port Style1/4" MNPT
                                                                                                      Supply Current38mA
                                                                                                      Transducer Connection / TerminationCable
                                                                                                      Supply Voltage Min10VDC
                                                                                                      Supply Voltage Max30VDC
                                                                                                      Media TypeGas, Liquid
                                                                                                      Output Interface-
                                                                                                      Sensor Output TypeAnalogue
                                                                                                      Housing Material316L Stainless Steel
                                                                                                      Operating Temperature Min-18°C
                                                                                                      Operating Temperature Max93°C
                                                                                                      Product Range628 Series
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      628-10-GH-P1-E1-S1 is a series 628 industrial pressure transmitter ideal for OEMs with 1% full-scale accuracy sensors. The corrosion resistant 316L stainless steel wetted parts allow the series 628 transmitter to measure the pressure in a multitude of processes from hydraulic oils to chemicals. Typical applications include compressors, pumping systems, irrigation equipment, hydraulic and industrial process monitoring.

                                                                                                      • Robust 316L SS oil filled sensor provides shock and vibration resistance
                                                                                                      • Pressure range from 0 to 100psi
                                                                                                      • General purpose housing
                                                                                                      • 1/4" male NPT process connection
                                                                                                      • Cable gland with 3' of prewired cable connection
                                                                                                      • 4-20mA signal output
                                                                                                      • Temperature limit range from 0 to 200°F (-18 to 93°C)
                                                                                                      • Response time of 300ms and mount in any position
                                                                                                      • NEMA 4X rated enclosure provides protection in harsh environments
                                                                                                      • Meet pressure measurement specifications from low to very high

                                                                                                      Technical Specifications

                                                                                                      Pressure Type

                                                                                                      Gauge

                                                                                                      Pressure Port Type

                                                                                                      NPT Male

                                                                                                      Operating Pressure Min

                                                                                                      0psi

                                                                                                      Operating Pressure Max

                                                                                                      100psi

                                                                                                      Port Style

                                                                                                      1/4" MNPT

                                                                                                      Transducer Connection / Termination

                                                                                                      Cable

                                                                                                      Supply Voltage Max

                                                                                                      30VDC

                                                                                                      Output Interface

                                                                                                      -

                                                                                                      Housing Material

                                                                                                      316L Stainless Steel

                                                                                                      Operating Temperature Max

                                                                                                      93°C

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Sensor Output Type

                                                                                                      Current

                                                                                                      Pressure Measurement Type

                                                                                                      Gauge

                                                                                                      Voltage Rating

                                                                                                      30VDC

                                                                                                      Pressure Port Size

                                                                                                      1/4"

                                                                                                      Supply Current

                                                                                                      38mA

                                                                                                      Supply Voltage Min

                                                                                                      10VDC

                                                                                                      Media Type

                                                                                                      Gas, Liquid

                                                                                                      Sensor Output Type

                                                                                                      Analogue

                                                                                                      Operating Temperature Min

                                                                                                      -18°C

                                                                                                      Product Range

                                                                                                      628 Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85381090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.132449
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.