Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA6-251221
Order Code4290344
Product RangeMercoid A6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,248.090 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,248.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-251221
Order Code4290344
Product RangeMercoid A6 Series
Technical Datasheet
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min1.1psi
Operating Pressure Max3psi
Contact ConfigurationSPST-NO, SPST-NC
Sensor MountingPanel Mount
Electrical ConnectionScrew
Switching Voltage DC Resistive6V
Switching Current Max15A
Product RangeMercoid A6 Series
SVHCTo Be Advised
Product Overview
A6-251221 is a series A6 durable pressure switch specifically designed to stand up to extended duty applications. This switch is constructed with a polyimide film diaphragm and compatible with a variety of fluids. For ease of installation, the switches come with a 1/4˝ male NPT process connection and can be mounted in any orientation. Typical applications include OEM, process equipment and process applications.
- Adjustable from 1.1 to 3psi, SPDT
- Brass material
- Air, motor oils, transmission oils, jet fuels, and similar hydrocarbon media
- Temperature limits of -40 to 248˚F (-40 to 120˚C)
Technical Specifications
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
1.1psi
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
Screw
Switching Current Max
15A
SVHC
To Be Advised
Pressure Port Type
1/4" MNPT
Operating Pressure Max
3psi
Sensor Mounting
Panel Mount
Switching Voltage DC Resistive
6V
Product Range
Mercoid A6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718