Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoA6-353221
Order Code4290346
Product RangeMercoid A6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,310.820 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,310.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-353221
Order Code4290346
Product RangeMercoid A6 Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min3.1psi
Operating Pressure Max7psi
Sensor MountingPanel Mount
Contact ConfigurationSPST-NO, SPST-NC
Switching Voltage Max6VDC
Electrical ConnectionScrew
Switching Current Max15A
Switching Voltage DC Resistive6V
Switching Current DC Resistive15A
Pressure Port Size1/4"
Transducer Connection / TerminationScrew
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeMercoid A6 Series
SVHCTo Be Advised
Product Overview
A6-353221 is a series A6 pressure switch. It is a compact and has great setpoint integrity, and feature simple, easy set-point field adjustment.
- Set point range 3.1-7 ±1psi (0.21-0.48 ±0.07bar)
- 304 SS material
- Air, motor oils, transmission oils, jet fuels, and similar hydrocarbon media
- Temperature limit range from -40 to 248˚F (-40 to 120˚C)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
7psi
Contact Configuration
SPST-NO, SPST-NC
Electrical Connection
Screw
Switching Voltage DC Resistive
6V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
Mercoid A6 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
3.1psi
Sensor Mounting
Panel Mount
Switching Voltage Max
6VDC
Switching Current Max
15A
Switching Current DC Resistive
15A
Transducer Connection / Termination
Screw
Deadband Max
-
Operating Temperature Max
110°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718