Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoCFS2-CNBPN-30
Order Code4289484
Product RangeCFS2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.9,621.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,621.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoCFS2-CNBPN-30
Order Code4289484
Product RangeCFS2 Series
Technical Datasheet
Sensor Body MaterialPP (Polypropylene)
Output Current10A
Operating Pressure Max14.5psi
Product RangeCFS2 Series
SVHCTo Be Advised
Product Overview
CFS2-CNBPN-30 is a series CFS2 cable float switch is a mechanically actuated floating switch intended to activate electrical components. Typical applications include water level monitoring, tank level control, high or low level alarm, municipal water control, industrial water control, filling or draining reservoirs and tanks, pump automation.
- High reliability with mercury-free, magnetic, mechanical internal design
- Economical pricing with multiple option available for increased versatility
- Easy installation with counterweights and cable hangers to suit a variety of mounting applications
- Polypropylene enclosure and cable
- IP68 enclosure rating
- PVC cable type
- SPST NC switch type
- 9.14m cable length
- Temperature limits range from 32 to 122°F (0 to 50°C)
Technical Specifications
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
14.5psi
SVHC
To Be Advised
Output Current
10A
Product Range
CFS2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.088622