Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.25,580.150 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.25,580.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
CMS300 is a carbon monoxide transmitter and switch. It provides a field selectable current or voltage output that is proportional to the carbon monoxide concentration in underground parking garages, vehicle maintenance facilities, or mechanical rooms. An integral relay can be used for alarm conditions and is configured with preset jumper selectable ranges of 25, 60, or 150 PPM. Application includes garage or loading dock ventilation, vehicle maintenance facilities, mechanical room monitoring.
- UL recognized carbon monoxide sensing element, field calibration kits
- Electrochemical sensor with 5 years typical lifespan
- 0 to 300 PPM range, <lt/>5% per year in air output drift
- Temperature effect is ±2% over range, 1 PPM resolution
- <lt/>45s to 90% of final value response time
- UV resistant glass filled polycarbonate housing
- IP64 enclosure rating, single-pole double-throw (SPDT) switch type
- 3% of scale set point differential/hysteresis
- Temperature range from -20 to 50°C
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285763