Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoIS626-08-GH-P1-E1-S1
Order Code4290123
Product RangeIS626 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.56,252.840 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.56,252.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoIS626-08-GH-P1-E1-S1
Order Code4290123
Product RangeIS626 Series
Technical Datasheet
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Voltage Rating28VDC
Operating Pressure Max30psi
Port Style1/4" NPTM
Supply Current38mA
Product RangeIS626 Series
SVHCTo Be Advised
Product Overview
IS626-08-GH-P1-E1-S1 is a series IS626 intrinsically safe pressure transmitter for use in hazardous locations. It can be used to accurately measure compatible gases and liquids compatible with its 316/316L SS wetted parts. Typical applications include monitoring pressure in hazardous environments.
- Range is 30PSIG
- Maximum pressure of 60PSIG
- 300PSIG over pressure
- Series IS626 full-scale accuracy is 0.25%
- Exceptional accuracy for ensuring tight-control, minimizing costly out of specification conditions
- NEMA 4x rated enclosure provides protection in harsh environments permitting outdoor monitoring
- Robust sensor. It provides shock and vibration resistance insuring stability in controlling pressure
- 10-28VDC power requirements and 4-20mA signal output
- Mount in any position
- CE, cULus Intrinsically Safe to UL Standard 913 compliance
Technical Specifications
Sensor Output Type
Current
Voltage Rating
28VDC
Port Style
1/4" NPTM
Product Range
IS626 Series
Pressure Measurement Type
Gauge
Operating Pressure Max
30psi
Supply Current
38mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001