Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.3,621.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,621.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
MDA-311 is a series MDA miniature adjustable pressure switch. It is used to sense differential pressure. The switch features field adjustable set point and gold inlay contacts. The lightweight and compact size make the MDA ideal for any application with space constraints. Applications include industrial, HVAC, pump and motor control, medical, automotive, pools and spas.
- Minimum set point 15in w.c. (37.37mbar), maximum set point 60in w.c. (149.3mbar)
- SPST normally open switch
- Current rating of 40mA resistive, cycle life of more than 20 million cycles
- Operating temperature of 40 to 150°F (4 to 66°C), storage temperature of -46 to 150°F (-43 to 66°C)
- Air or fluid on high side permits multiple uses where both air and liquids exist
- 18K gold inlay contacts help ensure a clean connection without dirt or oxidation
- 0.187" x 0.20 spade (recessed) terminals for use with quick disconnects
- Smooth port 5/32" diameter for 1/8" ID tubing pressure connections
- Polycarbonate housing, polyurethane diaphragm
- Operating voltage of 30VAC/DC or less with resistive load
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536