Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoMMA-19
Order Code4288333
Product RangeMini-Master MMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.7,414.490 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,414.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoMMA-19
Order Code4288333
Product RangeMini-Master MMA Series
Technical Datasheet
Flow Rate Min0.1l/min
Flow Rate Max0.5l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy4%
Product RangeMini-Master MMA Series
SVHCTo Be Advised
Port Size7.9375mm
Pressure Max100psi
Product Overview
MMA-19 is a series MMA Mini-Master® 51mm scale flowmeter. It is constructed from transparent nylon material providing high chemical resistance and is easily disassembled via the provided key for cleaning or reconfiguration. Typical applications include medical equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.
- Flowmeter value range from .1-.5LPM air
- Low installation costs with easy mounting
- Long operation life with durable construction
- Precision moulding enables high repeatability
- White back on the flow tube allows for better visibility of the float increasing reading accuracy
- Side printed scale graduations allows for instantaneous flow reading saving time
- Compact bodies require minimal panel space freeing valuable space
- Temperature limit of 130°F (54°C) and accuracy of ±4% FS
- 5/16" OD for push on rubber or plastic tubing with provided spring tubing clamp
- Connect to rigid tubing with double compression fitting
Technical Specifications
Flow Rate Min
0.1l/min
Supply Voltage Min
-
Accuracy
4%
SVHC
To Be Advised
Pressure Max
100psi
Flow Rate Max
0.5l/min
Supply Voltage Max
-
Product Range
Mini-Master MMA Series
Port Size
7.9375mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967