Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.12,751.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.12,751.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
RHRS-10 is a series RHRS 10 plate solar radiation shield for sintered filter version RH transmitters. The Series RHRS outside air humidity radiation shields protects outside air humidity transmitters from rain and radiated heat. With the curved shape and colour of the plates, air flow is able to move across the sensor to keep radiated temperatures from rooftops and surrounding surfaces from affecting humidity readings. It is used in building outside air reference and weather stations.
- Adjustable sensor mounting collar works with Dwyer RHP air humidity transmitters or other RH devices
- Universal mount fits 3/4˝ to 1-1/2˝ pipe or flat surfaces
Notes
Only sintered filter OSA models of Series RHP are compatible with the shield.
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592