Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Flow Sensors
                                                                                                      5. Flow Meters
                                                                                                      Print Page

                                                                                                      RMA-7-TMV

                                                                                                      Air Flowmeter, Top Mount Valve, 5 to 50 SCFH, 100 psi, 4 % Accuracy, 1/8" FNPT

                                                                                                      DWYER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DWYER RMA-7-TMV
                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part NoRMA-7-TMV
                                                                                                      Order Code4262926
                                                                                                      Product RangeRATE-MASTER RMA Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 5 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.13,853.430
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.13,853.43
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DWYER
                                                                                                      ManufacturerDWYER
                                                                                                      Manufacturer Part NoRMA-7-TMV
                                                                                                      Order Code4262926
                                                                                                      Product RangeRATE-MASTER RMA Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensor TypeFlowmeter
                                                                                                      Flow Rate Min5SCFH
                                                                                                      Flow Rate Max50SCFH
                                                                                                      Operating Pressure Min-
                                                                                                      Operating Pressure Max100psi
                                                                                                      Supply Voltage Min-
                                                                                                      Supply Voltage Max-
                                                                                                      Accuracy± 4%
                                                                                                      Accuracy4%
                                                                                                      Media TypeAir
                                                                                                      Process Connection Size1/8"
                                                                                                      Process Connection TypeNPT Female
                                                                                                      Pipe Size-
                                                                                                      Sensor MountingBracket
                                                                                                      Operating Temperature Min-
                                                                                                      Operating Temperature Max54°C
                                                                                                      Product RangeRATE-MASTER RMA Series
                                                                                                      SVHCTo Be Advised
                                                                                                      Port Size3.175mm
                                                                                                      Pressure Max100psi

                                                                                                      Product Overview

                                                                                                      RMA-7-TMV is a series RM Rate-Master® polycarbonate flowmeter. It is a line of general use, direct reading precision flowmeters suitable for both gas and liquid applications. The Rate-Master® flowmeter bodies can be instantly interchanged, allowing the piping to remain undisturbed, interchangeability of the ranges and easy cleaning. Typical applications include medical equipment, air samplers, gas analysers, pollution monitors, chemical injectors and cabinet purging.

                                                                                                      • 51mm scale, top mounted valve
                                                                                                      • Flowmeter range from 5-50SCFH air
                                                                                                      • Temperature limit of 130°F (54°C)
                                                                                                      • 1/8˝ female NPT connection
                                                                                                      • Eliminate the need for troublesome conversions with direct reading scales
                                                                                                      • Reduce installation damage and cost due to stainless steel backbone that absorbs piping torque
                                                                                                      • Long operation life with durable, shatter-proof polycarbonate body
                                                                                                      • High repeatability enabled by precision injection moulding around a precision tapered pin
                                                                                                      • Increased reading accuracy with special integral flow guides that stabilize float movement
                                                                                                      • Save time with instantaneous flow reading with the presence of scale graduations on indicating tube

                                                                                                      Technical Specifications

                                                                                                      Sensor Type

                                                                                                      Flowmeter

                                                                                                      Flow Rate Max

                                                                                                      50SCFH

                                                                                                      Operating Pressure Max

                                                                                                      100psi

                                                                                                      Supply Voltage Max

                                                                                                      -

                                                                                                      Accuracy

                                                                                                      4%

                                                                                                      Process Connection Size

                                                                                                      1/8"

                                                                                                      Pipe Size

                                                                                                      -

                                                                                                      Operating Temperature Min

                                                                                                      -

                                                                                                      Product Range

                                                                                                      RATE-MASTER RMA Series

                                                                                                      Port Size

                                                                                                      3.175mm

                                                                                                      Flow Rate Min

                                                                                                      5SCFH

                                                                                                      Operating Pressure Min

                                                                                                      -

                                                                                                      Supply Voltage Min

                                                                                                      -

                                                                                                      Accuracy

                                                                                                      ± 4%

                                                                                                      Media Type

                                                                                                      Air

                                                                                                      Process Connection Type

                                                                                                      NPT Female

                                                                                                      Sensor Mounting

                                                                                                      Bracket

                                                                                                      Operating Temperature Max

                                                                                                      54°C

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      Pressure Max

                                                                                                      100psi

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.13608
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.