Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.8,457.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,457.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-1B
Order Code4290694
Product RangeS2 Series
Technical Datasheet
Thermistor TypeProbe
Sensing Temperature Min-40°F
Sensing Temperature Max250°F
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Resistance10kohm
Thermistor MountingThrough Hole
Measured Temperature Min-40°F
Product RangeS2 Series
Measured Temperature Max250°F
Thermistor Case StyleRadial Leaded
NTC MountingFree Hanging
Resistance @ 0°C10kohm
Thermistor TerminalsRadial Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter6.3mm
Lead Length609.6mm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
SVHCTo Be Advised
Product Overview
S2-1B is a series S2 surface mount temperature sensor. It provides a cost effective and reliable solution for surface contact temperature measurement of conditioned water pipes, low pressure steam or refrigerant lines. Typical applications include heating or cooling loop line temperature monitoring and HVAC systems.
- 2ft cable length
- 10Kohm TYPE II NTC thermistor temperature sensor
- Low profile sensor can be taped or strapped to the outside of a pipe
- Ideal for applications where immersion wells are not feasible
- Accuracy of ±0.5°C interchangeable at 77°F (25°C)
- Operating temperature range from -40 to 250°F (-40 to 120°C)
- 304 stainless steel probe
- 6.3mm dia x 25mm length probe
Technical Specifications
Thermistor Type
Probe
Sensing Temperature Max
250°F
Resistance Tolerance (25°C)
-
Thermistor Mounting
Through Hole
Product Range
S2 Series
Thermistor Case Style
Radial Leaded
Resistance @ 0°C
10kohm
B-Constant
-
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
609.6mm
Operating Temperature Max
120°C
SVHC
To Be Advised
Sensing Temperature Min
-40°F
Resistance (25°C)
10kohm
Resistance
10kohm
Measured Temperature Min
-40°F
Measured Temperature Max
250°F
NTC Mounting
Free Hanging
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6.3mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072