Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.56,309.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.56,309.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
TE-J-2 is a series TE Orifice plate flowmeter of PTFE construction. This Series can be used with gases, liquids, corrosive and high temperature fluids. It features 4" line size, 2.000" bore, 0.5 beta, water capacity: 100" D.P. W/C, 141.51 GPM flow, AIR CAPACITY: 503.76 SCFM at 14.7 PSIA, 810.06 SCFM at 20 PSIG, 1507.64 SCFM at 100 PSIG, 3 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- PTFE construction yields excellent chemical and weather resistance
- Proven through a wide range of applications for energy efficiency
- Low friction leading to minimum wear and long operation life
- Flame retardant without factory gaskets
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
Product Range
TE Series
Port Size
6.35mm
Supply Voltage Min
-
Accuracy
0.6%
SVHC
To Be Advised
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001