Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoVAT-306
Order Code4289138
Product RangeVAT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.63,299.600 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.63,299.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoVAT-306
Order Code4289138
Product RangeVAT Series
Technical Datasheet
Flow Rate Min-
Accuracy5%
Product RangeVAT Series
SVHCTo Be Advised
Pressure Max100psi
Port Size9.525mm
Product Overview
VAT-306 is a series VAT variable area fluoropolymer flowmeter which is ideal for high purity or corrosive liquid applications. This series of flowmeter features a 0 to 10 scale for flow indication. The unit is leak tested to a leak integrity rating of 1 x 10 -7 sccs Helium or better. Typical applications include chemical injectors and deionized water systems.
- Flow meter with valve
- 31.69GPH (2000L/min) flow rate
- 3/8" female NPT connection
- Chemically inert wetted components yield long life even in corrosive liquid applications
- Direct reading scale
- Vertical, in-line mounting
- Temperature limit of 250°F (121°C), pressure limit of 100psig (6.9bar)
Technical Specifications
Flow Rate Min
-
Product Range
VAT Series
Pressure Max
100psi
Accuracy
5%
SVHC
To Be Advised
Port Size
9.525mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001