Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.14,795.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,795.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoWPTN-A-C-01-1
Order Code4289311
Technical Datasheet
SVHCTo Be Advised
Product Overview
WPTN-A-C-01-1 is a series WPTN multi-jet NSF certified plastic water meter. It is a series of plastic mechanical water totalizing meters with NSF certification. The meters display the total water usage in gallons. The plastic body water meter. It can be used where standard brass is not compatible, in potable water applications, some corrosive environments, or where an economical water totalizer is desired. Typical applications include portable water, commercial water usage, chiller water usage, low cost residential water measurement, agriculture (fertilizers, pesticides, and herbicides), irrigation and remote water monitoring.
- 5/8" X 1/2" pipe size with 1gallon pulse output
- Horizontal with meter face facing up mounting
- Multi-jet design allows for accuracy in various flow ranges, even in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak/fog & completely separated from water
- Designed for long service life and maintenance-free operation
- Integral strainer protects meter from particulate damage
- Included coupling adapters simplify installation
- Pulsed output proportional to flow allows for remote flow totalization
- Temperature limit of 112°F (50°C), pressure limit of 150psi (10bar)
- 0.01A at 24VAC/DC electrical rating, 3.5mm2 stranded lead wires, 1.5m long electrical connection
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826