Product Information
Product Overview
The microprocessor controlled laboratory power supplies of series EA-PS 5000 offer a set of useful standard features, which can facilitate operation. Set values, actual values and status are clearly displayed at the same time on the blue, illuminated LCD, in order to have them at one glance. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clearly arranged control panel with its two knobs and five push-buttons enables the user to handle the device easily with a few touches of a finger.
- Wide input voltage range 90...264V with active PFC
- High efficiency up to 92%
- Output power ratings: 0...160W up to 0...640W
- Output voltages: 0...40V
- Output currents: 0...40A
- Flexible, power regulated output stage
- Various protection circuits (OVP, OCP, OTP)
- Blue LCD display for all value and status
- Memory for nine different presets
- Temperature controlled fans for cooling
- Chassis top and bottom closed
- 40V models according to SELV (EN 60950)
- USB port integrated
- EMC according to EN 55022 Class B
- SCPI command language supported
Applications
Industrial, Test & Measurement, Power Management
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
640W
264VAC
EA-PS 5000 A Series
To Be Advised
1 Output
40V
40A
90VAC
2 Years
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate