Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Test & Measurement
                                                                                                      3. Bench Power Supplies & Loads
                                                                                                      4. Bench Top Power Supplies
                                                                                                      Print Page

                                                                                                      EA-PSI 8360-15 T

                                                                                                      Bench Power Supply, Adjustable, 1 Output, 0 V, 360 V, 0 A, 15 A

                                                                                                      EA ELEKTRO-AUTOMATIK EA-PSI 8360-15 T
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                      Manufacturer Part NoEA-PSI 8360-15 T
                                                                                                      Order Code1607336
                                                                                                      Product RangeEA-PSI 8000 T Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ManufacturerEA ELEKTRO-AUTOMATIK
                                                                                                      Manufacturer Part NoEA-PSI 8360-15 T
                                                                                                      Order Code1607336
                                                                                                      Product RangeEA-PSI 8000 T Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply Output TypeAdjustable
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Voltage Min0V
                                                                                                      Output Voltage Max360V
                                                                                                      Output Current Min0A
                                                                                                      Output Current Max15A
                                                                                                      Power Rating1.5kW
                                                                                                      Supply Voltage Min90VAC
                                                                                                      Supply Voltage Max264VAC
                                                                                                      Manufacturer Warranty2 Years
                                                                                                      Product RangeEA-PSI 8000 T Series
                                                                                                      Plug TypeEU, UK
                                                                                                      SVHCTo Be Advised

                                                                                                      Product Overview

                                                                                                      The EA-PSI 8000 series microprocessor controlled Laboratory Power Supply covers state-of-the-art technology. They already offer many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. User and process profiles can be configured, saved and archived so that the reproducibility of a test or other application is improved. The extensive integrated monitoring functions for all output parameters with adjustable delays of alerts simplify test assembly, such that the usual external monitoring is mostly unnecessary. The devices use an active power factor correction circuit enabling worldwide use on a mains input from 90 up to 264VAC. The model with 1.5 kW will derate its output power to 1kW below input voltages of 150VAC. The standard sensing input can be connected directly to the load in order to compensate voltage drops along the power cables.

                                                                                                      • High efficiency up to 92%
                                                                                                      • Overvoltage protection (OVP)
                                                                                                      • Overtemperature protection (OT)
                                                                                                      • Graphic display for all values and functions
                                                                                                      • Status indication and notifications via display
                                                                                                      • Remote sensing with automatic detection
                                                                                                      • Alarm management, user profiles
                                                                                                      • Integrated function manager
                                                                                                      • Temperature controlled fans for cooling
                                                                                                      • Test Report Included (USB Stick)

                                                                                                      Applications

                                                                                                      Test & Measurement, Industrial, Power Management

                                                                                                      Notes

                                                                                                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                                                                                                      Technical Specifications

                                                                                                      Power Supply Output Type

                                                                                                      Adjustable

                                                                                                      Output Voltage Min

                                                                                                      0V

                                                                                                      Output Current Min

                                                                                                      0A

                                                                                                      Power Rating

                                                                                                      1.5kW

                                                                                                      Supply Voltage Max

                                                                                                      264VAC

                                                                                                      Product Range

                                                                                                      EA-PSI 8000 T Series

                                                                                                      SVHC

                                                                                                      To Be Advised

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Voltage Max

                                                                                                      360V

                                                                                                      Output Current Max

                                                                                                      15A

                                                                                                      Supply Voltage Min

                                                                                                      90VAC

                                                                                                      Manufacturer Warranty

                                                                                                      2 Years

                                                                                                      Plug Type

                                                                                                      EU, UK

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:To Be Advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):10
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.