Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-TWI 150-12
Order Code1335831
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-TWI 150-12
Order Code1335831
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Max15VDC
No. of Outlets1Outlets
No. of Outputs1 Output
Output Voltage230VAC
Output Power Max130VA
Output Power130VA
Product Range-
Length123mm
Width70mm
Height45mm
SVHCTo Be Advised
Product Overview
The EA-TWI 150-12 is a 15VDC 130VA DC-AC Inverter designed to operate in versatile applications where there is no mains supply. It provide a modified sine wave output voltage (PWM) and they are not galvanically isolated. The units are equipped with extensive protection facilities such as overload/overheat and battery protection.
- High efficiency
- Input under and overvoltage protection with alarm
- Trapez waveform
- Short-circuit protection
- Over-temperature and overload protection
Applications
Computers & Computer Peripherals, RF Communications, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outlets
1Outlets
Output Voltage
230VAC
Output Power
130VA
Length
123mm
Height
45mm
Input Voltage Max
15VDC
No. of Outputs
1 Output
Output Power Max
130VA
Product Range
-
Width
70mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46