Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UTA12 INTERFACE
Order Code1335824
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-UTA12 INTERFACE
Order Code1335824
Technical Datasheet
For Use WithEA-PS 3000B, EA-PS 9000 Series
Accessory TypeUSB to Analogue Interface
Product Range-
SVHCTo Be Advised
Product Overview
The EA-UTA12 INTERFACE is an universal USB-to-Analog Interface for monitor and control current and voltage of all power supplies with an 0 to 10V analogue interface via a PC and to set the parameter. This interface is suitable for series EA-PS 3000B and EA-PS 9000.
- 12-bit Accuracy
- Simple installation, USB plug+play
- No external supply voltage required
- For all EA-units with analog interface
- Status signals monitorable
- Control signals settable
- Separated setting of current and voltage
- Separate data recording of actual values of current and voltage
- Data recording
- Analysis
- Graphical display
- Data export (Excel)
Applications
Industrial
Contents
USB cable, Drivers/software and adapter cable for series PS 3000.
Technical Specifications
For Use With
EA-PS 3000B, EA-PS 9000 Series
Product Range
-
Accessory Type
USB to Analogue Interface
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45