Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoHDB8N
Order Code284968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEAGLE
Manufacturer Part NoHDB8N
Order Code284968
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Transformer Power Tappings-
Frequency Response Min350Hz
Frequency Response Max7kHz
External Height152mm
External Width232mm
External Depth228mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Transformer Power Tappings
-
Frequency Response Max
7kHz
External Width
232mm
Product Range
TUK SGACK902S Keystone Coupler
Frequency Response Min
350Hz
External Height
152mm
External Depth
228mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85183000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.48