Print Page
Product Information
ManufacturerEAO
Manufacturer Part No82-4151.01A4.
Order Code2787581
Product Range82 Series
Technical Datasheet
LED ColourRed, Green
Mounting Hole Dia16mm
Forward Current / ColourR 7mA, G 7mA
Operating Voltage / ColourR 24V, G 24V
Luminous Intensity / Colour-
IP / NEMA RatingIP65, IP67
Product Range82 Series
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red, Green
Forward Current / Colour
R 7mA, G 7mA
Luminous Intensity / Colour
-
Product Range
82 Series
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
16mm
Operating Voltage / Colour
R 24V, G 24V
IP / NEMA Rating
IP65, IP67
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536