Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Automation & Process Control
                                                                                                      3. Industrial Switches
                                                                                                      4. Anti Vandal Switches
                                                                                                      5. Standard Anti Vandal Switches
                                                                                                      Print Page

                                                                                                      82-5162.2000.B001

                                                                                                      Vandal Resistant Switch, On/Off, 82 Series, 19 mm, SPDT, Maintained, Round Raised Flat Flush

                                                                                                      EAO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EAO 82-5162.2000.B001
                                                                                                      ManufacturerEAO
                                                                                                      Manufacturer Part No82-5162.2000.B001
                                                                                                      Order Code3976110
                                                                                                      Product Range82 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2 In Stock

                                                                                                      Need more?

                                                                                                      2 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,345.190
                                                                                                      5+Rs.2,296.690
                                                                                                      10+Rs.2,248.180
                                                                                                      20+Rs.2,199.680
                                                                                                      50+Rs.2,151.170
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,345.19
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      EAO
                                                                                                      ManufacturerEAO
                                                                                                      Manufacturer Part No82-5162.2000.B001
                                                                                                      Order Code3976110
                                                                                                      Product Range82 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Product Range82 Series
                                                                                                      Panel Cutout Diameter19mm
                                                                                                      Contact ConfigurationSPDT
                                                                                                      Switch OperationMaintained
                                                                                                      Pushbutton Actuator StyleRound Raised Flat Flush
                                                                                                      Actuator / Cap ColourNatural
                                                                                                      Contact Current AC Max3A
                                                                                                      Contact Voltage VAC240V
                                                                                                      Contact Current DC Max3A
                                                                                                      Contact Voltage VDC240V
                                                                                                      IP RatingIP65, IP67
                                                                                                      Switch MountingPanel Mount
                                                                                                      Switch TerminalsScrew
                                                                                                      Illumination ColourNon Illuminated
                                                                                                      Panel Cutout (H x W)-
                                                                                                      SVHCNo SVHC (10-Jun-2022)

                                                                                                      Product Overview

                                                                                                      82-5162.2000.B001 is an 82 series optimal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control. This series is resistant to vandalism and sealed for use in harsh environments. This innovatively designed switch series is protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes it ideally suited for exposed public use and industrial applications. It is ideal for ticketing and vending machines, machinery and factory equipment, food and beverage, elevators and people movers, access control and security systems, audio and video equipment, medical equipment, heavy duty and special vehicles buses and coaches and marine applications. It is approved by CE, CB, UL, C UL, CCC.

                                                                                                      • Robust and attractive
                                                                                                      • Excellent tactile feedback
                                                                                                      • Long service life of <gt/>1 million cycles of operation
                                                                                                      • 240VAC/DC maximum switching operating voltage, 17VAC/DC minimum switching operating voltage
                                                                                                      • 3A AC/DC maximum switching operating current, 50mA AC/DC minimum switching operating current
                                                                                                      • Operating temperature range from -30°C to +70°C
                                                                                                      • 19mm diameter, stainless steel material
                                                                                                      • Flush/ raised flat bezel/lens, On/Off laser engraving
                                                                                                      • Screw connection/silver SE contacts, maintained switching action
                                                                                                      • No LED

                                                                                                      Technical Specifications

                                                                                                      Product Range

                                                                                                      82 Series

                                                                                                      Contact Configuration

                                                                                                      SPDT

                                                                                                      Pushbutton Actuator Style

                                                                                                      Round Raised Flat Flush

                                                                                                      Contact Current AC Max

                                                                                                      3A

                                                                                                      Contact Current DC Max

                                                                                                      3A

                                                                                                      IP Rating

                                                                                                      IP65, IP67

                                                                                                      Switch Terminals

                                                                                                      Screw

                                                                                                      Panel Cutout (H x W)

                                                                                                      -

                                                                                                      Panel Cutout Diameter

                                                                                                      19mm

                                                                                                      Switch Operation

                                                                                                      Maintained

                                                                                                      Actuator / Cap Colour

                                                                                                      Natural

                                                                                                      Contact Voltage VAC

                                                                                                      240V

                                                                                                      Contact Voltage VDC

                                                                                                      240V

                                                                                                      Switch Mounting

                                                                                                      Panel Mount

                                                                                                      Illumination Colour

                                                                                                      Non Illuminated

                                                                                                      SVHC

                                                                                                      No SVHC (10-Jun-2022)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Switzerland
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:83119000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (10-Jun-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.02
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.