Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-7 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Rs.8,936.230 |
| 5+ | Rs.8,757.510 |
| 10+ | Rs.8,578.790 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,936.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The EUS-61-3440.415511LX is a double-pole single-throw Emergency-stop Switch with red plastic mushroom lens and maintained switching action. 100% switching reliability and foolproof, even in harsh environments. Small behind-panel depth.
- Resistant to impact, vibration and shock
- 27mm Diameter round front shape
Applications
Industrial
Technical Specifications
Contact Configuration
DPST
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Switch Operation
On
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092