Print Page
BK/GLR-1-2
FUSE, FAST ACTING, 0.5A, 300VAC
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
11 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.736.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.736.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/GLR-1-2
Order Code2946558
Technical Datasheet
Fuse Current500mA
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial-
Technical Specifications
Fuse Current
500mA
Fuse Size Metric
-
Voltage Rating VDC
-
Fuse Size Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004609