Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF70RN
Order Code2112297
Product RangeCUBEFuse TCF Series
Technical Datasheet
21 In Stock
Need more?
21 Delivery in 3-5 Business Days(SG stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.3,546.180 |
5+ | Rs.3,193.850 |
10+ | Rs.2,865.260 |
20+ | Rs.2,763.160 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,546.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTCF70RN
Order Code2112297
Product RangeCUBEFuse TCF Series
Technical Datasheet
Product RangeCUBEFuse TCF Series
Fuse Current70A
Voltage Rating VAC600VAC
Voltage Rating VDC300VDC
Fuse Size Metric76.45mm x 25.4mm x 32mm
Fuse Size Imperial3.01" x 1" x 1.26"
Blow CharacteristicTime Delay
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
CUBEFuse TCF Series
Voltage Rating VAC
600VAC
Fuse Size Metric
76.45mm x 25.4mm x 32mm
Blow Characteristic
Time Delay
Fuse Current
70A
Voltage Rating VDC
300VDC
Fuse Size Imperial
3.01" x 1" x 1.26"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134717