Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-80
Order Code1204168
Product RangeLimitron JJS Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.16,177.700 |
| 2+ | Rs.15,206.490 |
| 3+ | Rs.14,235.280 |
| 5+ | Rs.13,264.070 |
| 10+ | Rs.12,265.310 |
| 20+ | Rs.12,020.010 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.16,177.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoJJS-80
Order Code1204168
Product RangeLimitron JJS Series
Technical Datasheet
Product RangeLimitron JJS Series
Fuse Current80A
Voltage Rating VAC600V
Voltage Rating VDC-
Fuse Size Metric-
Fuse Size Imperial2.95" x 0.75"
Blow CharacteristicFast Acting
SVHCTo Be Advised
Technical Specifications
Product Range
Limitron JJS Series
Voltage Rating VAC
600V
Fuse Size Metric
-
Blow Characteristic
Fast Acting
Fuse Current
80A
Voltage Rating VDC
-
Fuse Size Imperial
2.95" x 0.75"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047356