Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.7,326.470 |
5+ | Rs.6,119.870 |
10+ | Rs.5,663.930 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.7,326.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoLP-CC-12
Order Code2031747
Technical Datasheet
Voltage Rating VAC600V
Voltage Rating VDC300V
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicTime Delay
Technical Specifications
Voltage Rating VAC
600V
Fuse Size Imperial
13/32" x 1-1/2"
Voltage Rating VDC
300V
Blow Characteristic
Time Delay
Technical Docs (1)
Alternatives for LP-CC-12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007484