Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX10-1-R
Order Code1463484
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX10-1-R
Order Code1463484
Product RangeOCTA-PAC CTX 1 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 1 Series
Inductance, Parallel10µH
RMS Current, Parallel1.9A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.044ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8.89mm
Product Width8.89mm
Product Height4.19mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
OCTA-PAC CTX 1 Series
RMS Current, Parallel
1.9A
DC Resistance Max, Parallel
0.044ohm
Turns Ratio
1:1
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
10µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
4.19mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001083