Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX5-2A-R
Order Code1463531
Product RangeOCTA-PAC PLUS CTX 2A Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoCTX5-2A-R
Order Code1463531
Product RangeOCTA-PAC PLUS CTX 2A Series
Technical Datasheet
Product RangeOCTA-PAC PLUS CTX 2A Series
Inductance, Parallel5.06µH
RMS Current, Parallel4.34A
Saturation Current, Parallel4.69A
DC Resistance Max, Parallel0.021ohm
Leakage Inductance-
Turns Ratio1:1
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
OCTA-PAC PLUS CTX 2A Series
RMS Current, Parallel
4.34A
DC Resistance Max, Parallel
0.021ohm
Turns Ratio
1:1
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
5.06µH
Saturation Current, Parallel
4.69A
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00125