Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-151-R
Order Code1653718RL
Product RangeDR Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR125-151-R
Order Code1653718RL
Product RangeDR Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.48A
Inductor ConstructionShielded
Saturation Current (Isat)1.81A
Product RangeDR Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Alternatives for DR125-151-R
3 Products Found
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
DR Series
Inductance Tolerance
± 20%
Product Width
12.5mm
RMS Current (Irms)
1.48A
Saturation Current (Isat)
1.81A
DC Resistance Max
-
Product Length
12.5mm
Product Height
6mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003775