Print Page
HC3-1R0-R
POWER INDUCTOR, 1UH, 78A, 15%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC3-1R0-R
Order Code9456589
Product RangeHC3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC3-1R0-R
Order Code9456589
Product RangeHC3 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)78A
Product RangeHC3 Series
DC Resistance Max420µohm
Inductance Tolerance 20%
Product Length30mm
Product Width25.3mm
Product Height17.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
HC3 Series
Inductance Tolerance
20%
Product Width
25.3mm
SVHC
Boric acid (14-Jun-2023)
RMS Current (Irms)
78A
Saturation Current (Isat)
78A
DC Resistance Max
420µohm
Product Length
30mm
Product Height
17.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036