Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC3-6R0-R
Order Code1463538
Product RangeHC3 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoHC3-6R0-R
Order Code1463538
Product RangeHC3 Series
Technical Datasheet
Inductance6µH
RMS Current (Irms)33.8A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeHC3 Series
DC Resistance Max2170µohm
Inductance Tolerance± 20%
Product Length30mm
Product Width25.3mm
Product Height17.5mm
Technical Specifications
Inductance
6µH
Inductor Construction
Shielded
Product Range
HC3 Series
Inductance Tolerance
± 20%
Product Width
25.3mm
RMS Current (Irms)
33.8A
Saturation Current (Isat)
30A
DC Resistance Max
2170µohm
Product Length
30mm
Product Height
17.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037421