Print Page
MPI4040R1-R10-R
IND, MPI Series, 90NH, 32A, SMT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4040R1-R10-R
Order Code1824975
Product RangeMPI4040 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoMPI4040R1-R10-R
Order Code1824975
Product RangeMPI4040 Series
Technical Datasheet
Inductance90nH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)32A
Product RangeMPI4040 Series
DC Resistance Max0.0085ohm
Inductance Tolerance 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Inductance
90nH
Inductor Construction
Shielded
Product Range
MPI4040 Series
Inductance Tolerance
20%
Product Width
4.06mm
SVHC
No SVHC (07-Jul-2017)
RMS Current (Irms)
8A
Saturation Current (Isat)
32A
DC Resistance Max
0.0085ohm
Product Length
4.45mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177