Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoMPI4040R2-3R3-R
Order Code1824985
Product RangeMPI4040 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoMPI4040R2-3R3-R
Order Code1824985
Product RangeMPI4040 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeMPI4040 Series
Inductor Case / Package-
DC Resistance Max0.076ohm
Inductance Tolerance 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.5mm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPI4040 Series
DC Resistance Max
0.076ohm
Product Length
4.45mm
Product Height
1.5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
4.06mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216