Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD12-4R7-R
Order Code1463525
Product RangeSD Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD12-4R7-R
Order Code1463525
Product RangeSD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.46A
Inductor ConstructionShielded
Saturation Current (Isat)1.29A
Product RangeSD Series
DC Resistance Max-
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SD Series
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
1.46A
Saturation Current (Isat)
1.29A
DC Resistance Max
-
Product Length
5.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023