Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD53-3R3-R
Order Code2075658
Product RangeSD53 Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoSD53-3R3-R
Order Code2075658
Product RangeSD53 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.26A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeSD53 Series
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5.2mm
Product Height3mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SD53 Series
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
2.26A
Saturation Current (Isat)
2.6A
DC Resistance Max
0.034ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001