Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-330-R
Order Code1612140
Product RangeUP2B Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP2B-330-R
Order Code1612140
Product RangeUP2B Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Product RangeUP2B Series
DC Resistance Max0.0917ohm
Inductance Tolerance± 20%
Product Length13.97mm
Product Width10.41mm
Product Height6mm
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
UP2B Series
Inductance Tolerance
± 20%
Product Width
10.41mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
1.7A
DC Resistance Max
0.0917ohm
Product Length
13.97mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001555