Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-220-R
Order Code1612106
Product RangeUP4B Series
Technical Datasheet
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoUP4B-220-R
Order Code1612106
Product RangeUP4B Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.6A
Product RangeUP4B Series
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length22.1mm
Product Width15mm
Product Height7.87mm
Alternatives for UP4B-220-R
1 Product Found
Product Overview
The UP4B-220-R is an UNI-PAC™ surface-mount Power Inductor with ferrite core. It is ideal for applications requiring low inductance and high-current in a miniature package.
- Maximum power density
- Protective case eliminates core breakage
- Meets UL94V-0 flammability standard
- 260°C Maximum for 10sec solder reflow temperature
- -40 to 125°C Storage temperature range
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
UP4B Series
Inductance Tolerance
± 20%
Product Width
15mm
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.6A
DC Resistance Max
0.034ohm
Product Length
22.1mm
Product Height
7.87mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005864