Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoVP4-0140TR-R
Order Code2075676
Product RangeVERSA-PAC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoVP4-0140TR-R
Order Code2075676
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel11.3µH
RMS Current, Parallel1.7A
Saturation Current, Parallel950mA
DC Resistance Max, Parallel0.057ohm
Leakage Inductance75nH
Turns Ratio1:1
Product Length18mm
Product Width18mm
Product Height10mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.057ohm
Turns Ratio
1:1
Product Width
18mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
Inductance, Parallel
11.3µH
Saturation Current, Parallel
950mA
Leakage Inductance
75nH
Product Length
18mm
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001