Print Page
BK/AGC-3-1/2-R
FUSE, CARTRIDGE, 3.5A, 6.3X32MM, FST ACT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-3-1/2-R
Order Code1194874
Product RangeAGC Series
Technical Datasheet
677 In Stock
Need more?
677 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.202.740 |
| 10+ | Rs.187.080 |
| 100+ | Rs.142.710 |
| 500+ | Rs.118.350 |
| 1000+ | Rs.109.650 |
| 2000+ | Rs.107.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.202.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/AGC-3-1/2-R
Order Code1194874
Product RangeAGC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current3.5A
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeAGC Series
Breaking Capacity Current AC100A
Technical Specifications
Blow Characteristic
Fast Acting
Fuse Size Metric
6.3mm x 32mm
Product Range
AGC Series
Fuse Current
3.5A
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
100A
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814